The SMBJ36A-HR transient voltage suppressor diode from Littelfuse features a max operating temperature of 150°C and a min operating temperature of -65°C. It has a unidirectional polarity and is made of silicon. The diode is a single element with a maximum reverse voltage of 36V and a maximum non-repetitive peak reverse power dissipation of 600W. It is packaged in a DO-214AA package type, a 2-terminal dual position device.
Littelfuse SMBJ36A-HR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 44.2 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SMBJ36A-HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.