The SMBJ36CA-HR is a 2-pin bidirectional transient voltage suppressor diode from Littelfuse. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The device is packaged in an SMB package type with a maximum power dissipation of 5 watts. It is designed to suppress voltage transients and has a breakdown voltage range of 40 to 44.2 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 44.2 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |