
Unidirectional transient voltage suppressor diode for surface mount applications. Features 600W peak pulse power and 400V reverse standoff voltage. Offers a breakdown voltage range of 447V to 494V with a clamping voltage of 648V. Operates across a wide temperature range from -65°C to 150°C with 1µA leakage current. Packaged in DO-214AA, this silicon diode is RoHS compliant and HALOGEN FREE.
Sign in to ask questions about the Littelfuse SMBJ400A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMBJ400A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 648V |
| Clamping Voltage-Max | 648V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.59mm |
| Max Breakdown Voltage | 494V |
| Min Breakdown Voltage | 447V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Surge Current | 900mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 400V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 900mA |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 447V |
| Reverse Standoff Voltage | 400V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 400V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ400A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
