Unidirectional TVS Diode, 45V DC Rated Voltage, 47.39V Minimum Breakdown Voltage, and 72.7V Clamping Voltage. This surface mount component features a 600W Peak Pulse Power rating and 8.3A Peak Pulse Current capability. Operating across a temperature range of -65°C to 150°C, it offers a low leakage current of 5uA. Packaged in a DO-214AA case, this lead-free and RoHS compliant component is supplied on tape and reel.
Littelfuse SMBJ45 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 72.7V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 5.59mm |
| Min Breakdown Voltage | 47.39V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 8.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 45V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
