
Surface mount unidirectional TVS diode with a 51V DC rated voltage and 82.4V clamping voltage. Features a DO-214AA package, 600W peak pulse power, and 7.3A peak pulse current. Operates across a wide temperature range from -65°C to 150°C, with a low leakage current of 1uA. This RoHS compliant component offers 600W power dissipation.
Sign in to ask questions about the Littelfuse SMBJ51A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMBJ51A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 82.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.59mm |
| Max Breakdown Voltage | 62.7V |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 7.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 51V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ51A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
