
Bidirectional TVS Diode, 600W Peak Pulse Power, 51V DC Rated Voltage, and 51V Reverse Standoff Voltage. Features a 82.4V Clamping Voltage, 56.7V Minimum Breakdown Voltage, and 1uA Leakage Current. This surface mount component is housed in a DO-214AA package with dimensions of 4.57mm length, 3.94mm width, and 2.237mm height. Operates across a temperature range of -65°C to 150°C and is RoHS compliant.
Littelfuse SMBJ51CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 82.4V |
| Clamping Voltage-Max | 82.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.237mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 62.7V |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 7.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| Reverse Voltage | 51V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 51V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ51CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.