Unidirectional transient voltage suppressor diode with 600W peak pulse power and 6.9A peak pulse current. Features a 54V reverse standoff voltage and 56.84V minimum breakdown voltage, with a clamping voltage of 87.1V. Designed for surface mount applications in a DO-214AA package, operating from -65°C to 150°C. This silicon diode offers a low leakage current of 5uA and is lead-free and RoHS compliant.
Sign in to ask questions about the Littelfuse SMBJ54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMBJ54 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 87.1V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 5.59mm |
| Min Breakdown Voltage | 56.84V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 6.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 60V |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 54V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.