
Unidirectional TVS diode for surge suppression, featuring a 54V reverse standoff voltage and 60V minimum breakdown voltage. This surface mount component, housed in a DO-214AA package, offers a 600W peak pulse power dissipation and a 6.9A peak pulse current capability. With a clamping voltage of 87.1V and a low leakage current of 1uA, it operates across a wide temperature range from -65°C to 150°C.
Sign in to ask questions about the Littelfuse SMBJ54A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMBJ54A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 87.1V |
| Clamping Voltage-Max | 87.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.59mm |
| Max Breakdown Voltage | 66.3V |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 60V |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 54V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ54A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
