Bidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, 54V reverse standoff voltage, and 56.84V minimum breakdown voltage. Features a 87.1V clamping voltage and 6.9A peak pulse current. This surface mount component, housed in a DO-214AA package, operates from -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Littelfuse SMBJ54C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMBJ54C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 87.1V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 56.84V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 6.9A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 54V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ54C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.