
Surface mount bidirectional TVS diode for surge suppression. Features a 54V DC rated voltage, 60V minimum breakdown voltage, and 87.1V clamping voltage. Operates across a wide temperature range from -65°C to 150°C with a low leakage current of 1µA. Delivers 600W peak pulse power and handles a 6.9A peak pulse current. Packaged in a DO-214AA (SMB) case, this lead-free and RoHS compliant component is ideal for power line protection applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMBJ54CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 87.1V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.59mm |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 6.9A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 60V |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 54V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ54CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
