The SMBJ70CA-T7 is a single-channel Zener diode with a breakdown voltage of 77.8V and a reverse standoff voltage of 70V. It can handle peak pulse currents of up to 5.3A and peak pulse powers of 600W. This diode is designed for surface mount applications and has an operating temperature range of -65°C to 150°C. It is packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Littelfuse SMBJ70CA-T7 technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.3A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 70V |
| Series | SMBJ |
| RoHS | Compliant |
No datasheet is available for this part.