The SMCG14A-HR is a single Zener diode with a minimum breakdown voltage of 15.6V and a maximum operating temperature of 150°C. It is designed for surface mount applications and is available on tape and reel. The diode has a peak pulse current of 64.7A and a peak pulse power of 1.5kW. It is not designed for power line protection and has a reverse standoff voltage of 14V. The device is RoHS compliant and is part of the SMCG-HR series.
Checking distributor stock and pricing after the page loads.
| Diode Type | ZENER |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 64.7A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | SMCG-HR |
| RoHS | Compliant |