Trans Voltage Suppressor Diode, 1500W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN
Littelfuse SMCG45CA-HR technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.6A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | SMCG-HR |
| RoHS | Compliant |
No datasheet is available for this part.