
Unidirectional TVS Diode for surge suppression, featuring a 100V DC rated voltage and 105.3V minimum breakdown voltage. This surface mount component offers a 162V clamping voltage and 9.3A peak pulse current capability, with a 1.5kW peak pulse power rating. Operating across a wide temperature range from -65°C to 150°C, it presents a low 1uA leakage current. Packaged in a DO-214AB case, this RoHS compliant diode is supplied on tape and reel.
Littelfuse SMCJ100 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 162V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Min Breakdown Voltage | 105.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 9.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
