
The SMCJ100A-HR is a unidirectional Zener diode with a minimum breakdown voltage of 111V and a maximum operating temperature of 150°C. It has a maximum power dissipation of 1.5kW and a peak pulse current of 9.3A. The diode is available in a surface mount package and is RoHS compliant. It is suitable for use in applications requiring transient voltage suppression. The SMCJ100A-HR is packaged on a tape and reel in quantities of 500.
Littelfuse SMCJ100A-HR technical specifications.
| Clamping Voltage | 17V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 88.3A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Series | SMCJ-HR |
| Termination | SMD/SMT |
| Working Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ100A-HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.