Bidirectional transient voltage suppressor diode, 1.5kW peak pulse power, 100V reverse standoff voltage, and 162V clamping voltage. Features a 100V operating supply voltage and 105.3V minimum breakdown voltage. This surface mount component, packaged in DO-214AB, offers a 9.3A peak pulse current and operates from -65°C to 150°C. It is lead-free, RoHS compliant, and Halogen Free.
Littelfuse SMCJ100C technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 162V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Min Breakdown Voltage | 105.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 9.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.