
Unidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features 1.5kW peak pulse power, 10V reverse standoff voltage, and 11.1V minimum breakdown voltage. Offers a 17V clamping voltage and 5µA leakage current. Operates across a -65°C to 150°C temperature range with a 6.5W maximum power dissipation. Packaged in a DO-214AB (SMC) case, this silicon component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMCJ10A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMCJ10A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 17V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 8.13mm |
| Max Breakdown Voltage | 12.3V |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Max Surge Current | 88.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 88.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 10V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ10A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
