
Bidirectional TVS Diode, DO-214AB package, offering 10V DC rated voltage and 11.1V reverse breakdown voltage. Features 17V clamping voltage, 1.5kW peak pulse power, and 88.3A peak pulse current. With a maximum power dissipation of 6.5W and operating temperature range of -55°C to 150°C, this surface mount component ensures reliable surge suppression.
Littelfuse SMCJ10CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 17V |
| Clamping Voltage-Max | 17V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 8.13mm |
| Max Breakdown Voltage | 12.3V |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 88.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| DC Rated Voltage | 10V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ10CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.