
The SMCJ10CA-HRA is a single-channel Zener diode with a minimum breakdown voltage of 11.1V and a peak pulse current of 88.3A. It operates within a temperature range of -65°C to 150°C and is packaged in tape and reel format for surface mount applications. The device is RoHS compliant and part of the SMCJ-HRA series. It is not designed for power line protection and has a reverse standoff voltage of 10V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMCJ10CA-HRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diode Type | ZENER |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 88.3A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | SMCJ-HRA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ10CA-HRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.