
Surface mount TVS diode for surge suppression, featuring a 1.5kW peak pulse power rating and 82.5A peak pulse current capability. This unidirectional component offers an 11V working voltage, 11.57V minimum breakdown voltage, and 12.2V reverse breakdown voltage. With a 18.2V clamping voltage and low 1µA leakage current, it operates across a wide temperature range of -65°C to 150°C. The DO-214AB package is RoHS compliant and lead-free.
Littelfuse SMCJ11 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 18.2V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Min Breakdown Voltage | 11.57V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 82.5A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 82.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 11V |
| Weight | 0.007408oz |
| Width | 6.22mm |
| Working Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
