Surface mount unidirectional TVS diode for surge suppression, featuring a 110V DC rated voltage and 1.5kW peak pulse power. Offers a 177V clamping voltage and 115.65V minimum breakdown voltage, with a low 1uA leakage current. Designed for operation between -65°C and 150°C, this component supports a 8.5A maximum surge current and is packaged in a DO-214AB case.
Littelfuse SMCJ110 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 177V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Min Breakdown Voltage | 115.65V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 8.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 110V |
| Weight | 0.007408oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ110 to view detailed technical specifications.
No datasheet is available for this part.