Unidirectional TVS Diode, 110V DC rated voltage, 122V minimum breakdown voltage, and 177V clamping voltage. Features 8.5A peak pulse current, 6.5W max power dissipation, and 1.5kW peak pulse power. Surface mount DO-214AB package with SMD/SMT termination. Operates from -65°C to 150°C, with a low 1uA leakage current.
Littelfuse SMCJ110A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 177V |
| Current | 85A |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Max Breakdown Voltage | 135V |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Max Surge Current | 8.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| Voltage | 110V |
| DC Rated Voltage | 110V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ110A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
