The SMCJ110CA-HRAT7 is a surface mount transient voltage suppressor diode from Littelfuse. It has a clamping voltage of 18.2V and a minimum breakdown voltage of 122V. The diode operates over a temperature range of -55°C to 150°C and can handle a maximum power dissipation of 1.5kW. It is available in a tape and reel packaging with 500 pieces per reel.
Littelfuse SMCJ110CA-HRAT7 technical specifications.
| Clamping Voltage | 18.2V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 82.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Series | SMCJ-HRA |
| Termination | SMD/SMT |
| Working Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ110CA-HRAT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.