
The SMCJ11A-HR is a single-channel Zener diode with a minimum breakdown voltage of 12.2V and a peak pulse current of 82.5A. It is designed for surface mount applications and has a maximum operating temperature of 150°C. The device is packaged in a R-PDSO-J2 package and is compliant with RoHS regulations. The SMCJ11A-HR is suitable for use in transient voltage suppression applications.
Sign in to ask questions about the Littelfuse SMCJ11A-HR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMCJ11A-HR technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 82.5A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | SMCJ-HR |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ11A-HR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
