The SMCJ11CA-HRAT7 is a single-channel Zener diode with a minimum breakdown voltage of 12.2V and a peak pulse current of 82.5A. It can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. This diode is designed for surface mount applications and is not RoHS compliant. It is part of the SMCJ-HRA series and does not provide power line protection.
Littelfuse SMCJ11CA-HRAT7 technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Peak Pulse Current | 82.5A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | No |
| Series | SMCJ-HRA |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SMCJ11CA-HRAT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.