The SMCJ120A-HRAT7 is a unidirectional Zener diode transient voltage suppressor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.5kW and a maximum surge current of 75.4A. The device is surface mountable and RoHS compliant. It is designed to protect against voltage spikes and transients in electronic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMCJ120A-HRAT7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clamping Voltage | 19.9V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 75.4A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Series | SMCJ-HRA |
| Termination | SMD/SMT |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ120A-HRAT7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.