The SMCJ120CA-HRAT7 is a surface mount transient voltage suppressor with a clamping voltage of 19.9V and a minimum breakdown voltage of 133V. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 1.5kW. This device is RoHS compliant and available in tape and reel packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMCJ120CA-HRAT7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clamping Voltage | 19.9V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 75.4A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Series | SMCJ-HRA |
| Termination | SMD/SMT |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ120CA-HRAT7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.