The SMCJ12A-HR is a single Zener diode with a minimum breakdown voltage of 13.3V and a maximum operating temperature of 150°C. It is designed for surface mount applications and is available in tape and reel packaging. The diode has a peak pulse current rating of 75.4A and a peak pulse power rating of 1.5kW. It is not designed for power line protection and has a reverse standoff voltage of 12V. The device is RoHS compliant and is part of the SMCJ-HR series.
Sign in to ask questions about the Littelfuse SMCJ12A-HR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMCJ12A-HR technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 75.4A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SMCJ-HR |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ12A-HR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.