
Surface mount bidirectional TVS diode with a 12V DC rated voltage and 13.3V reverse breakdown voltage. Features a 19.9V clamping voltage, 1.5kW peak pulse power, and 75.4A peak pulse current. Operates across a -55°C to 150°C temperature range and offers 1uA leakage current. Packaged in a DO-214AB case, this RoHS compliant component is designed for power line protection.
Littelfuse SMCJ12CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 19.9V |
| Clamping Voltage-Max | 19.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 75.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| DC Rated Voltage | 12V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ12CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
