The SMCJ12CA-HRAT7 is a single-channel Zener diode with a minimum breakdown voltage of 13.3V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a peak pulse current of 75.4A and a peak pulse power of 1.5kW. This diode is RoHS compliant and is part of the SMCJ-HRA series.
Checking distributor stock and pricing after the page loads.
| Diode Type | ZENER |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 75.4A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SMCJ-HRA |
| RoHS | Compliant |