
The SMCJ130A-HR is a surface mount Zener diode with a minimum breakdown voltage of 144V and a maximum operating temperature of 150°C. It is designed for use in applications where high voltage and current are present, and is suitable for use in environments with temperatures ranging from -65°C to 150°C. The diode is packaged in a Tape and Reel format and is RoHS compliant. It has a peak pulse current of 7.2A and a peak pulse power of 1.5kW.
Littelfuse SMCJ130A-HR technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.2A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | SMCJ-HR |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ130A-HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.