
Bidirectional TVS diode for surge suppression, featuring a 130V DC rated voltage and 144V minimum breakdown voltage. This surface mount component offers a 209V clamping voltage and 1.5kW peak pulse power, with a maximum power dissipation of 6.5W. Encased in a DO-214AB package, it operates across a wide temperature range from -55°C to 150°C and is RoHS compliant.
Littelfuse SMCJ130CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 209V |
| Clamping Voltage-Max | 209V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Max Breakdown Voltage | 159V |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 144V |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| DC Rated Voltage | 130V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ130CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.