The SMCJ130CA-HR is a surface mount Zener diode with a minimum breakdown voltage of 144V and a maximum operating temperature of 150°C. It is designed for use in applications where high peak pulse current and power are required. The diode is RoHS compliant and available in tape and reel packaging. It is suitable for use in a wide range of applications, including power supplies and motor control circuits.
Checking distributor stock and pricing after the page loads.
| Diode Type | ZENER |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.2A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | SMCJ-HR |
| RoHS | Compliant |