The SMCJ130CA-HRAT7 is a single-channel Zener diode from Littelfuse with a minimum breakdown voltage of 144V and a maximum operating temperature of 150°C. It is designed for surface mount applications and is available on tape and reel. The diode has a peak pulse current of 7.2A and a peak pulse power of 1.5kW. It is RoHS compliant and suitable for use in high-temperature environments from -65°C to 150°C.
Littelfuse SMCJ130CA-HRAT7 technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.2A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | SMCJ-HRA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ130CA-HRAT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.