The SMCJ13CA-HRAT7 is a single-channel Zener diode from Littelfuse with a minimum breakdown voltage of 14.4V and a peak pulse current of 69.8A. It is designed for surface mount applications and has a maximum operating temperature of 150°C. This diode is not suitable for power line protection and is RoHS compliant. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Diode Type | ZENER |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 69.8A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | SMCJ-HRA |
| RoHS | Compliant |