
The SMCJ14A-HRA is a surface mount zener diode with a minimum breakdown voltage of 15.6V and a peak pulse power of 1.5kW. It operates over a temperature range of -65°C to 150°C and is RoHS compliant. This diode is part of the SMCJ-HRA series and is designed for transient voltage suppression applications.
Sign in to ask questions about the Littelfuse SMCJ14A-HRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMCJ14A-HRA technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Peak Pulse Current | 64.7A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | SMCJ-HRA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ14A-HRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.