
Surface mount unidirectional transient voltage suppressor diode with a 150V DC rated voltage. Features a 1.5kW peak pulse power rating and 6.2A peak pulse current capability. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 6.5W. The DO-214AB package offers a 167V minimum breakdown voltage and 243V clamping voltage. RoHS compliant and lead-free.
Littelfuse SMCJ150A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 243V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Max Breakdown Voltage | 185V |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Surge Current | 6.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 6.5W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 167V |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 150V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ150A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
