
Littelfuse SMCJ150A-HRA technical specifications.
| Clamping Voltage | 24.4V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 61.5A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Series | SMCJ-HRA |
| Termination | SMD/SMT |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ150A-HRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.