
Bi-directional surface mount TVS diode offering 6.5W power dissipation and 1.5kW peak pulse power. Features a 150V DC rated voltage, 167V minimum breakdown voltage, and 243V clamping voltage. Designed for surge suppression with a 6.2A maximum surge current and 1uA leakage current. Operates across a -55°C to 150°C temperature range, housed in a DO-214AB package. RoHS compliant and lead-free.
Littelfuse SMCJ150CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 243V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Surge Current | 6.2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 167V |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 150V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ150CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.