
Unidirectional TVS Diode, Surface Mount, DO-214AB package. Features 15V DC rated voltage, 16.7V minimum breakdown voltage, and 24.4V clamping voltage. Offers 1.5kW peak pulse power, 61.5A peak pulse current, and 6.5W maximum power dissipation. Operates across a -55°C to 150°C temperature range with 1µA leakage current. RoHS compliant and lead-free.
Littelfuse SMCJ15A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 24.4V |
| Clamping Voltage-Max | 24.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.417mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 61.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| DC Rated Voltage | 15V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
