The SMCJ15A-HR is a single-channel Zener diode from Littelfuse with a minimum breakdown voltage of 16.7V and a peak pulse current of 61.5A. It operates within a temperature range of -65°C to 150°C and is designed for surface mount applications. The diode is not intended for power line protection and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMCJ15A-HR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diode Type | ZENER |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Peak Pulse Current | 61.5A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | SMCJ-HR |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ15A-HR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.