
Unidirectional TVS Diode for surge suppression, featuring a 160V DC rated voltage and 178V minimum breakdown voltage. This component offers a 259V clamping voltage and a peak pulse power of 1.5kW with a 5.8A peak pulse current. Designed for surface mount applications, it is housed in a DO-214AB package with dimensions of 8.13mm length, 6.22mm width, and 2.62mm height. Operating across a temperature range of -65°C to 150°C, this lead-free and RoHS compliant diode is supplied in tape and reel packaging.
Littelfuse SMCJ160A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 259V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 5.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 160V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ160A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
