
The SMCJ160A-HRA is a unidirectional Zener diode with a clamping voltage of 26V and a minimum breakdown voltage of 178V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is designed for surface mount applications and is available in tape and reel packaging. It is RoHS compliant and suitable for use in transient voltage suppression applications.
Littelfuse SMCJ160A-HRA technical specifications.
| Clamping Voltage | 26V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 57.7A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| Series | SMCJ-HRA |
| Termination | SMD/SMT |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ160A-HRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
