
The SMCJ160CA-HR is a surface mount transient voltage suppressor with a clamping voltage of 26V and a maximum operating temperature of 150°C. It has a maximum power dissipation of 1.5kW and a peak pulse current of 5.8A. This bidirectional diode is RoHS compliant and available in a package quantity of 500 units per reel.
Littelfuse SMCJ160CA-HR technical specifications.
| Clamping Voltage | 26V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 57.7A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| Series | SMCJ-HR |
| Termination | SMD/SMT |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ160CA-HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.