The SMCJ160CA-HRAT7 is a single-channel Zener diode with a minimum breakdown voltage of 178V and a maximum operating temperature of 150°C. It is designed for surface mount applications and is available in tape and reel packaging. This device is not intended for power line protection and is RoHS compliant.
Littelfuse SMCJ160CA-HRAT7 technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| Series | SMCJ-HRA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ160CA-HRAT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.