
Unidirectional TVS Diode for surge suppression, featuring a 16V DC rated voltage and 17.8V reverse breakdown voltage. This surface mount component offers a 26V clamping voltage and a peak pulse power of 1.5kW with a maximum surge current of 57.7A. Operating across a wide temperature range of -65°C to 150°C, it boasts a low leakage current of 1µA and a maximum power dissipation of 6.5W. Packaged in a DO-214AB case, this RoHS compliant diode is supplied on tape and reel.
Sign in to ask questions about the Littelfuse SMCJ16A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMCJ16A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 26V |
| Clamping Voltage-Max | 26V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Max Breakdown Voltage | 19.7V |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Max Surge Current | 57.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 57.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 16V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ16A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
