The SMCJ16CA-HRAT7 is a single-channel Zener diode with a minimum breakdown voltage of 17.8V and a peak pulse current of 57.7A. It operates within a temperature range of -65°C to 150°C and is packaged in tape and reel for surface mount applications. The device is RoHS compliant and does not provide power line protection. It is part of the SMCJ-HRA series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMCJ16CA-HRAT7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diode Type | ZENER |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 57.7A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | SMCJ-HRA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ16CA-HRAT7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.