
Unidirectional TVS Diode for surge suppression, featuring a 17V DC rated voltage and 17.91V minimum breakdown voltage. This surface mount component offers a 27.6V clamping voltage and 1.5kW peak pulse power handling with a 54.4A peak pulse current capability. Operating across a wide temperature range of -65°C to 150°C, it is housed in a DO-214AB package and is RoHS compliant.
Littelfuse SMCJ17 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 27.6V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Min Breakdown Voltage | 17.91V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 54.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 17V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.