
Unidirectional TVS diode for surge suppression, featuring a 170V DC rated voltage and 275V clamping voltage. This surface mount component offers a 1.5kW peak pulse power dissipation and a 5.5A peak pulse current capability. Operating across a -65°C to 150°C temperature range, it presents a low leakage current of 1µA. The DO-214AB package is designed for efficient power line protection.
Littelfuse SMCJ170A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 275V |
| Clamping Voltage-Max | 275V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Max Breakdown Voltage | 209V |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 5.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 189V |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 170V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ170A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
