The SMCJ170A-HR is a unidirectional Zener diode with a clamping voltage of 27.6V and a maximum operating temperature of 150°C. It has a maximum power dissipation of 1.5kW and a maximum surge current of 54.4A. The diode is surface mount and available in a package quantity of 500 per reel. It is RoHS compliant and suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMCJ170A-HR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clamping Voltage | 27.6V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 54.4A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Series | SMCJ-HR |
| Termination | SMD/SMT |
| Working Voltage | 17V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ170A-HR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.